Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a DC resistance of 380mΩ and a saturation current of 850mA, with a maximum DC current rating of 700mA. Operating across a temperature range of -40°C to 125°C, it boasts a Q factor of 15 at 1kHz and a self-resonant frequency of 18MHz. Packaged in tape and reel for automated assembly.
Bourns SDR0503-330KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 180mA |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 380mR |
| Depth | 5.1mm |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 0.197inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 18MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
