Surface mount fixed power inductor with 330µH inductance and 10% tolerance, operating at 1kHz. Features a ferrite core, 210mA current rating, and 3.3Ω DC resistance. Unshielded wirewound construction in a 0503 package, suitable for automotive applications with a temperature range of -40°C to 125°C.
Bourns SDR0503-331KL technical specifications.
| Package/Case | 0503 |
| Core Material | Ferrite |
| Current Rating | 210mA |
| DC Resistance (DCR) | 3.3R |
| Depth | 5.1mm |
| Diameter | 5mm |
| Height | 3mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 5mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.3R |
| RMS Current (Irms) | 210mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 280mA |
| Self Resonant Frequency | 5MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.