Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a 600mA RMS current rating and 750mA saturation current, with a DC resistance of 600mΩ. Operating within a -40°C to 125°C temperature range, it is supplied in a 0503 package on tape and reel.
Bourns SDR0503-470KL technical specifications.
| Package/Case | 0503 |
| Core Material | Ferrite |
| Current | 34mA |
| Current Rating | 750mA |
| DC Resistance (DCR) | 600mR |
| Depth | 5.1mm |
| Height | 3mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 600MR |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 750mA |
| Self Resonant Frequency | 14MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
