Surface mount fixed inductor featuring 560µH inductance with a 10% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a Q factor of 30 at 1kHz, a DC resistance of 5.7Ω, and a maximum DC current rating of 160mA. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns SDR0503-561KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.7R |
| Depth | 5.1mm |
| Height | 3mm |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Length | 5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 160mA |
| RoHS Compliant | Yes |
| Saturation Current | 190mA |
| Self Resonant Frequency | 4MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-561KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.