
Surface mount fixed inductor featuring a 5.6mH inductance with a 5% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 40. It handles a maximum DC current of 38mA with a DC resistance of 72 Ohms. Operating temperature range is -40°C to 125°C, with a saturation current of 50mA. Packaged in tape and reel for automated assembly.
Bourns SDR0503-562JL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 38mA |
| DC Current | 38mA |
| DC Resistance (DCR) | 72R |
| Depth | 5.1mm |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 5.6mH |
| Inductance Tolerance | 5% |
| Length | 0.197inch |
| Max DC Current | 38mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 38mA |
| RoHS Compliant | Yes |
| Saturation Current | 50mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-562JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
