Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance. This unshielded, wirewound ferrite core component offers a 450mA maximum DC current rating and a DC resistance of 760mΩ. Operating across a temperature range of -40°C to 125°C, it has a Q factor of 20 at 1kHz and a saturation current of 600mA. Packaged in tape and reel, this component is RoHS compliant.
Bourns SDR0503-680KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 760mR |
| Depth | 5.1mm |
| Height | 3mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 5mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 12MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-680KL to view detailed technical specifications.
No datasheet is available for this part.