Surface mount fixed inductor featuring 680µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30 at 1kHz. It handles a DC current of 140mA with a DC resistance of 7.5Ω and a saturation current of 160mA. Operating temperature range is -40°C to 125°C, with dimensions of 5.3mm (L) x 5.1mm (D) x 3mm (H). Packaged in tape and reel.
Bourns SDR0503-681KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 7.5R |
| Depth | 5.1mm |
| Diameter | 5mm |
| Height | 3mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 5.3mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Saturation Current | 160mA |
| Self Resonant Frequency | 4MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-681KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.