Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a maximum DC current of 420mA and a saturation current of 520mA. It operates within a temperature range of -40°C to 125°C, with a DC resistance of 880mΩ and a Q factor of 15 at 1kHz. The component is supplied in tape and reel packaging.
Bourns SDR0503-820KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 880mR |
| Depth | 5.1mm |
| Diameter | 5mm |
| Height | 3mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 10MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.