Bourns SDR0602-101KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.52R |
| Height | 2.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 5.8mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 7MHz |
| Series | SDR0602 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0602-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.