Bourns SDR0602-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Inductance | 15uH |
| Length | 5.8mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 20MHz |
| Series | SDR0602 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0602-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.