Bourns SDR0602-220M technical specifications.
| Package/Case | 0602 |
| Inductance | 22uH |
| Max DC Current | 700mA |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | SDR0602 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0602-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.