Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 1kHz. This wirewound ferrite core component offers a 35 Q-factor and a DC resistance of 0.5Ω. It handles a maximum DC current of 600mA and a saturation current of 730mA, operating within a temperature range of -40°C to 125°C. The unshielded inductor is supplied in tape and reel packaging.
Bourns SDR0602-330KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 500mR |
| Depth | 5.2mm |
| Inductance | 33uH |
| Length | 5.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Self Resonant Frequency | 12MHz |
| Series | SDR0602 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0602-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.