Bourns SDR0602-331K technical specifications.
| Package/Case | 0602 |
| Current Rating | 160mA |
| Inductance | 330uH |
| Max DC Current | 160mA |
| Package Quantity | 800 |
| Q Factor | 55 |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | SDR0602 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0602-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.