Surface mount power inductor with 330µH inductance and 10% tolerance. Features a ferrite core, 160mA DC current rating, and 3.8Ω DC resistance. Operates from -40°C to 125°C with a Q factor of 55 at 1kHz. Dimensions are 5.8mm (L) x 5.2mm (D) x 2.2mm (H). Packaged in tape and reel.
Bourns SDR0602-331KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 3.8R |
| Depth | 5.2mm |
| Height | 2.2mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 5.8mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 4MHz |
| Series | SDR0602 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0602-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.