Bourns SDR0602-4R7M technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.3A |
| Inductance | 4.7uH |
| Max DC Current | 1.3A |
| Package Quantity | 800 |
| Q Factor | 18 |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | SDR0602 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0602-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.