
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a current rating of 380mA and a DC resistance of 950mΩ. It operates within a temperature range of -40°C to 125°C and exhibits a Q factor of 28 at 1kHz. The component is supplied in tape and reel packaging.
Bourns SDR0603-101KL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Resistance (DCR) | 950mR |
| Diameter | 5.8mm |
| Height | 3.9mm |
| Height - Seated (Max) | 0.154inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 0.228inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 380mA |
| RoHS Compliant | Yes |
| Saturation Current | 660mA |
| Self Resonant Frequency | 10MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
