
Surface mount fixed inductor featuring a 150µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 28. It handles a maximum DC current of 320mA and has a DC resistance of 1.43Ω. Operating temperature range is -40°C to 125°C, with a saturation current of 560mA. Packaged in tape and reel for automated assembly.
Bourns SDR0603-151KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.43R |
| Height | 3.9mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 5.8mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Self Resonant Frequency | 8MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.