
Surface mount, unshielded wirewound power inductor with 18µH inductance and 20% tolerance. Features a ferrite core, 23 Q-factor at 1kHz, and a maximum DC current of 820mA. Operating temperature range is -40°C to 125°C, with a DC resistance of 250mΩ. Packaged in tape and reel for automated assembly.
Bourns SDR0603-180ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Height | 3.9mm |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 5.8mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 820mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 24MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-180ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
