
Surface mount wirewound fixed inductor with 22µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, unshielded construction, and a 750mA RMS current rating. Operates within a temperature range of -40°C to 125°C, with a DC resistance of 3.2 Ohms and a Q factor of 20 at 1kHz. Packaged in tape and reel for automated assembly.
Bourns SDR0603-220ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 200mA |
| Current Rating | 750mA |
| DC Resistance (DCR) | 3.2R |
| Diameter | 5.8mm |
| Height | 3.9mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Self Resonant Frequency | 30MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.