Bourns SDR0603-270M technical specifications.
| Package/Case | 0603 |
| Height | 3.9mm |
| Inductance | 27uH |
| Max DC Current | 670mA |
| Package Quantity | 400 |
| RoHS Compliant | No |
| Series | SDR0603 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0603-270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.