
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a current rating of 610mA, a DC resistance of 4.55 Ohms, and a Q factor of 23 at 1kHz. Operating temperature range spans from -40°C to 125°C, with a saturation current of 700mA. Packaged in tape and reel for efficient assembly.
Bourns SDR0603-330KL technical specifications.
| Core Material | Ferrite |
| Current | 150mA |
| Current Rating | 610mA |
| DC Resistance (DCR) | 4.55R |
| Diameter | 5.8mm |
| Height | 3.9mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 0.228inch |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 610mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 4MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.