
Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a Q factor of 28 at 1kHz, with a maximum DC current rating of 200mA and a DC resistance of 3.2Ω. Operating within a temperature range of -40°C to 125°C, it measures 5.8mm in length, 3.9mm in width, and 3.9mm in height, supplied in tape and reel packaging.
Bourns SDR0603-331KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2R |
| Height | 3.9mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 5.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Self Resonant Frequency | 5MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
