
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 2.2A RMS current rating and a saturation current of 2.6A. It exhibits a DC resistance of 50mΩ and a Q factor of 21 at 1kHz, operating across a temperature range of -40°C to 125°C.
Bourns SDR0603-3R3ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.6A |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 50mR |
| Diameter | 5.8mm |
| Height | 3.9mm |
| Height - Seated (Max) | 0.154inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 68MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-3R3ML to view detailed technical specifications.
No datasheet is available for this part.
