Bourns SDR0603-3R9M technical specifications.
| Package/Case | 0603 |
| Current Rating | 2.2A |
| Height | 3.9mm |
| Inductance | 3.9uH |
| Max DC Current | 2.1A |
| Package Quantity | 400 |
| Q Factor | 22 |
| RoHS Compliant | No |
| Self Resonant Frequency | 62MHz |
| Series | SDR0603 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0603-3R9M to view detailed technical specifications.
No datasheet is available for this part.