Surface mount wirewound fixed inductor with 56µH inductance and 10% tolerance. Features a ferrite core, 480mA RMS current rating, and 580mA saturation current. Operates from -40°C to 125°C with a DC resistance of 620mΩ. Unshielded design with a Q factor of 17 at 1kHz. Packaged in tape and reel for automated assembly.
Bourns SDR0603-560KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 620mR |
| Height | 3.9mm |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Length | 5.8mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 480mA |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 12MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-560KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.