Surface mount fixed inductor featuring 5µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 1.6A maximum DC current rating and 2.1A saturation current. It has a DC resistance of 70mΩ and a Q factor of 19 at 7.96MHz. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Bourns SDR0603-5R0ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 320mA |
| DC Resistance (DCR) | 70mR |
| Diameter | 5.8mm |
| Height | 3.9mm |
| Inductance | 5uH |
| Inductance Tolerance | 20% |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 50MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-5R0ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.