Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance. This unshielded, wirewound ferrite core component offers a DC resistance of 720mΩ and a maximum DC current rating of 440mA. Operating across a temperature range of -40°C to 125°C, it boasts a Q factor of 17 at 1kHz and a saturation current of 540mA. Packaged in tape and reel, this RoHS compliant inductor is suitable for automotive applications.
Bourns SDR0603-680KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 720mR |
| Diameter | 5.8mm |
| Height | 3.9mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Max DC Current | 440mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 440mA |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 12MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.