
Surface mount fixed inductor featuring 120µH inductance with a 10% tolerance, designed for high-frequency applications with a Q factor of 22 at 1kHz. This unshielded, wirewound ferrite core component offers a 480mA current rating and a DC resistance of 930mΩ. Operating within a temperature range of -40°C to 125°C, it is packaged in a 0604 case size for efficient PCB integration.
Bourns SDR0604-121KL technical specifications.
| Package/Case | 0604 |
| Core Material | Ferrite |
| Current Rating | 480mA |
| DC Current | 480mA |
| DC Resistance (DCR) | 930mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Length | 0.228inch |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 930MR |
| RMS Current (Irms) | 480mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 600mA |
| Self Resonant Frequency | 7MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-121KL to view detailed technical specifications.
No datasheet is available for this part.