
Ferrite-core, surface mount general purpose inductor with 18µH inductance and 15% tolerance. Features a 1.25A current rating, 150mΩ DC resistance, and a saturation current of 1.5A. Operates across a temperature range of -40°C to 125°C. Dimensions include a 5.8mm diameter, 4.8mm height, and 0.228-inch length. Packaged in tape and reel for automated assembly.
Bourns SDR0604-180YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Current | 1.25A |
| DC Resistance (DCR) | 150mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 18uH |
| Inductance Tolerance | 15% |
| Length | 0.228inch |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150MR |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 18MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-180YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.