Bourns SDR0604-220Y technical specifications.
| Package/Case | 0604 |
| Core Material | Ferrite |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 22uH |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | SDR0604 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0604-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.