
Surface mount general purpose power inductor featuring 220µH inductance with a 10% tolerance. This ferrite-core component offers a 350mA current rating and a DC resistance of 1.57 Ohms. Operating across a temperature range of -40°C to 125°C, it measures 5.8mm in diameter and 4.8mm in height. The inductor is supplied on tape and reel, with 400 units per package, and is RoHS compliant.
Bourns SDR0604-221KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 1.57R |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 0.228inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.57R |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 440mA |
| Self Resonant Frequency | 6MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.