Bourns SDR0604-2R5ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Depth | 5.8mm |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 2.5uH |
| Inductance Tolerance | 20% |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| Saturation Current | 5A |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-2R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
