
Surface mount fixed inductor featuring 2.7µH inductance with a 20% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a DC resistance of 60mΩ and a maximum DC current rating of 2.3A. It operates within a temperature range of -40°C to 125°C and has a Q factor of 22 at 1kHz. The component is supplied in tape and reel packaging.
Bourns SDR0604-2R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Depth | 5.8mm |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 20% |
| Length | 5.8mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 60MR |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 65MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-2R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
