
Surface mount fixed inductor featuring 5.6µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 1.7A and a saturation current of 2.7A. It operates within a temperature range of -40°C to 125°C and exhibits a DC resistance of 80mΩ. The inductor has a Q factor of 20 at 1kHz, with a self-resonant frequency of 30MHz. Packaged in tape and reel, this RoHS compliant component is suitable for automotive environments.
Bourns SDR0604-5R6ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 5.8mm |
| Height | 4.8mm |
| Inductance | 5.6uH |
| Length | 5.8mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 30MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-5R6ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
