
General purpose fixed inductor featuring 68µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a DC current rating of 620mA. With a low DC resistance of 520mΩ and a saturation current of 840mA, it operates within a temperature range of -40°C to 125°C. The 0604 package size is supplied on tape and reel.
Bourns SDR0604-680KL technical specifications.
| Package/Case | 0604 |
| Coil Resistance | 520mR |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Current | 620mA |
| DC Resistance (DCR) | 520mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 0.228inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 620mA |
| RoHS Compliant | Yes |
| Saturation Current | 840mA |
| Self Resonant Frequency | 10MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
