
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, operating at 1kHz with a Q factor of 20. This unshielded wirewound component utilizes a ferrite core and supports a maximum DC current of 1.6A. It offers a low DC resistance of 120mΩ and a saturation current of 2.5A, with an operating temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SDR0604-6R8ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 120mR |
| Diameter | 5.8mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120MR |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 28MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-6R8ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
