Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a DC current rating of 580mA with a low DC resistance of 600mΩ. Operating within a temperature range of -40°C to 125°C, it boasts a Q factor of 20 at 1kHz and a saturation current of 750mA. The component is supplied in tape and reel packaging, suitable for automated assembly.
Bourns SDR0604-820KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 580mA |
| DC Resistance (DCR) | 600mR |
| Depth | 5.8mm |
| Height | 4.8mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Length | 5.8mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 600MR |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 750mA |
| Self Resonant Frequency | 9MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
