
General purpose surface mount inductor featuring 8.2µH inductance with a 20% tolerance. This ferrite-core component offers a 1.5A DC current rating and a saturation current of 2.3A. Operating across a wide temperature range from -40°C to 125°C, it has a low DC resistance of 90mΩ. The unshielded, SMD/SMT termination is housed in a compact 5.8mm x 5.8mm x 4.8mm package.
Bourns SDR0604-8R2ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 90mR |
| Depth | 5.8mm |
| Height | 4.8mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 5.8mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 26MHz |
| Series | SDR0604 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-8R2ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
