Bourns SDR0703-100ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 170mR |
| Depth | 4.7mm |
| Height | 2.9mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 36MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-100ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.