
Surface mount wirewound power inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 80mA current rating, and 14.2 Ohm DC resistance. Operates from -40°C to 125°C with a 30 Q-factor at 100kHz. Packaged in tape and reel.
Bourns SDR0703-102KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 14.2R |
| Depth | 4.7mm |
| Height | 2.7mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 3.2MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
