Bourns SDR0703-120K technical specifications.
| Package/Case | 0703 |
| Height | 2.7mm |
| Inductance | 12uH |
| Length | 6.5mm |
| Max DC Current | 900mA |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | SDR0703 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0703-120K to view detailed technical specifications.
No datasheet is available for this part.