Surface mount fixed inductor featuring a 120µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, wirewound component utilizes a ferrite core and offers a 260mA current rating with a 370mA saturation current. It exhibits a DC resistance of 1.75Ω and a Q factor of 32 at 100kHz. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Bourns SDR0703-121KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Resistance (DCR) | 1.75R |
| Depth | 4.7mm |
| Height | 0.106inch |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Self Resonant Frequency | 10MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-121KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.