Bourns SDR0703-150K technical specifications.
| Package/Case | 0703 |
| Height | 2.7mm |
| Inductance | 15uH |
| Length | 6.5mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Q Factor | 23 |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | SDR0703 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0703-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.