The SDR0703-151ML is a surface mount fixed inductor from Bourns with a ferrite core material and a nonstandard package. It has a maximum DC current rating of 250mA and operates over a temperature range of -40°C to 125°C. The inductor has a self resonant frequency of 9MHz and a series resistance of 2 ohms. It is lead free and available in tape and reel packaging.
Bourns SDR0703-151ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 4.7mm |
| Height | 2.9mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 340mA |
| Self Resonant Frequency | 9MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-151ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.