Surface mount fixed inductor featuring 27µH inductance with a 10% tolerance, tested at 100kHz. This unshielded wirewound component utilizes a ferrite core and offers a 600mA current rating with a 400mΩ DC resistance. Operating within a -40°C to 125°C temperature range, it has a Q factor of 20 at 100kHz and a saturation current of 880mA. The component is supplied in tape and reel packaging, is RoHS compliant, and measures 6.5mm x 4.5mm x 0.1mm.
Bourns SDR0703-270KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 400mR |
| Depth | 4.7mm |
| Height | 0.1mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Self Resonant Frequency | 20MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-270KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
