Surface mount fixed inductor featuring 2.7µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound ferrite core component offers a 1.7A current rating and a DC resistance of 65mΩ. It operates within a temperature range of -40°C to 125°C and has a Q factor of 23 at 100kHz. The component is packaged in tape and reel for automated assembly.
Bourns SDR0703-2R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 65mR |
| Depth | 4.7mm |
| Height | 0.1mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 80MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-2R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.