
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance. This unshielded, wirewound ferrite core component offers a DC current rating of 560mA, a DC resistance of 450mΩ, and a Q factor of 17 at 100kHz. Operating within a temperature range of -40°C to 125°C, it measures 6.5mm x 4.7mm x 2.7mm and is supplied on tape and reel.
Bourns SDR0703-330KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 560mA |
| DC Resistance (DCR) | 450mR |
| Depth | 4.7mm |
| Height | 2.7mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 560mA |
| RoHS Compliant | Yes |
| Saturation Current | 820mA |
| Self Resonant Frequency | 20MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
