Bourns SDR0703-3R3M technical specifications.
| Package/Case | 0703 |
| Height | 2.7mm |
| Inductance | 3.3uH |
| Length | 6.5mm |
| Max DC Current | 1.65A |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | No |
| Self Resonant Frequency | 65MHz |
| Series | SDR0703 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0703-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.