Bourns SDR0703-3R9M technical specifications.
| Package/Case | 0703 |
| Height | 2.7mm |
| Inductance | 3.9uH |
| Length | 6.5mm |
| Max DC Current | 1.58A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Q Factor | 22 |
| RoHS Compliant | No |
| Self Resonant Frequency | 70MHz |
| Series | SDR0703 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0703-3R9M to view detailed technical specifications.
No datasheet is available for this part.