Surface mount fixed inductor featuring 3.9µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound ferrite core component offers a maximum DC current of 1.58A and a saturation current of 2.25A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 80mΩ. The inductor measures 6.5mm in length, 4.5mm in width, and 0.1mm in height, with a Q factor of 22 at 100kHz.
Bourns SDR0703-3R9ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 4.7mm |
| Height | 0.1mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 1.58A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 2.25A |
| Self Resonant Frequency | 70MHz |
| Series | SDR0703 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-3R9ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.